Part Details for CT1008CSF-562J by Central Technologies
Results Overview of CT1008CSF-562J by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT1008CSF-562J Information
CT1008CSF-562J by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32D5C3A562JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A562JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for CT1008CSF-562J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT1008CSF-562J-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$0.4838 / $0.7700 | Buy Now |
Part Details for CT1008CSF-562J
CT1008CSF-562J CAD Models
CT1008CSF-562J Part Data Attributes
|
CT1008CSF-562J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1008CSF-562J
Central Technologies
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 7.9 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for CT1008CSF-562J
This table gives cross-reference parts and alternative options found for CT1008CSF-562J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1008CSF-562J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCWC1008J5R6QTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | CT1008CSF-562J vs LCWC1008J5R6QTAR |
CS1008-5R6J-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | CT1008CSF-562J vs CS1008-5R6J-N |
BWCS002928215R6J00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | CT1008CSF-562J vs BWCS002928215R6J00 |
LCWC1008J5R6RTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | CT1008CSF-562J vs LCWC1008J5R6RTAR |
LWW1008JT5R6 | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, | CT1008CSF-562J vs LWW1008JT5R6 |
WRFI1008-S-5R6JT | VENKEL LTD | Check for Price | General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | CT1008CSF-562J vs WRFI1008-S-5R6JT |