Part Details for CT1000V6AA160 by HVCA & CKE
Overview of CT1000V6AA160 by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CT1000V6AA160
CT1000V6AA160 CAD Models
CT1000V6AA160 Part Data Attributes
|
CT1000V6AA160
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
CT1000V6AA160
HVCA & CKE
Bridge Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Package Description | R-XXMA-X | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |