Part Details for CT1000A by Hammond Manufacturing
Overview of CT1000A by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3623
|
Newark | Transformer Rohs Compliant: Yes |Hammond CT1000A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$105.6600 / $126.1000 | Buy Now |
DISTI #
HM5333-ND
|
DigiKey | CURR SENSE XFMR 5A CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$100.6000 | Buy Now |
DISTI #
546-CT1000A
|
Mouser Electronics | Current Transformers Current transformer, toroidal, chassis mount, current ratio 1000:5, CT series RoHS: Compliant | 0 |
|
$100.6000 | Order Now |
DISTI #
70319586
|
RS | Current Transformer Toroid 5-50VA 1000:5 | Hammond Manufacturing CT1000A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.1800 / $121.9300 | RFQ |
|
Onlinecomponents.com | transformer - current RoHS: Compliant | 12 Factory Stock |
|
$101.8700 / $129.8100 | Buy Now |
|
Powell Electronics | transformer - current Min Qty: 1 | 7 |
|
$100.6000 / $114.9700 | Buy Now |
|
Master Electronics | transformer - current RoHS: Compliant | 12 Factory Stock |
|
$101.8700 / $129.8100 | Buy Now |
Part Details for CT1000A
CT1000A CAD Models
CT1000A Part Data Attributes:
|
CT1000A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CT1000A
Hammond Manufacturing
Current Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Accuracy Class | 1.2 | |
Approvals | CSA; UL | |
Current Rating (Ip:Is) | 1000:5 A | |
Height | 158.75 mm | |
Isolation Voltage | 4000 V | |
Length | 177.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 50 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 44.45 mm | |
Window Dimension | D114.3XH44.5 (mm) |