Part Details for CT100 by Chemtronics
Overview of CT100 by Chemtronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1615
|
Newark | Cotton Swabs, Tip Material:Cotton, Swab Tip Size:16Mm X 4.8Mm, Handle Length:15.2Cm, Handle Material:Wood, Product Range:-, Dispensing Method:Swab, Pack Quantity:100, Trade Name, Chemical:Cottontips Rohs Compliant: Yes |Chemtronics CT100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 169 |
|
$6.1900 / $6.3600 | Buy Now |
DISTI #
CT100-ND
|
DigiKey | SWAB SGL HEAD COTTON 6" 100PCS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1049 In Stock |
|
$4.5515 / $6.3900 | Buy Now |
DISTI #
5168-CT100
|
Mouser Electronics | Swabs Chemtronics Cottontip Swabs | 0 |
|
$4.8800 / $5.3700 | Order Now |
DISTI #
70206149
|
RS | Swabs, Chemtronics Cottontip Swabs, Dry swabs, 100/bag | ITW Chemtronics CT100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 133 |
|
$5.6900 / $6.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8900 / $6.4100 | Buy Now | |
DISTI #
CH-CT100
|
TME | Tool: cleaning sticks, L: 152mm, Length of cleaning swab: 16mm Min Qty: 1 | 48 |
|
$6.5900 / $6.7200 | Buy Now |
DISTI #
127-740
|
Techni-Tool, Inc. | Chemtronics CT100 Swab, Cottontips, Low Lint, 6" OAL, 100/Pkg | 30 |
|
$5.7800 | Buy Now |
DISTI #
127-740
|
TestEquity LLC | Chemtronics CT100 Swab, Cottontips, Low Lint, 6" OAL, 100/Pkg | 30 |
|
$5.7800 | Buy Now |
Part Details for CT100
CT100 CAD Models
CT100 Part Data Attributes:
|
CT100
Chemtronics
Buy Now
|
Compare Parts:
CT100
Chemtronics
|
Samacsys Manufacturer | Chemtronics |