Part Details for CT081A by Essentra Components
Results Overview of CT081A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT081A Information
CT081A by Essentra Components is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CT081A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3484
|
Newark | Cable Tie, 1.17M, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Leng... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.5800 | Buy Now |
DISTI #
CT081A-ND
|
DigiKey | CBL TIE LOCKING NAT 175LB 3.83' Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9182 | Buy Now |
DISTI #
144-CT081A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL RoHS: Compliant | 0 |
|
$1.7700 / $2.6300 | Order Now |
DISTI #
70905728
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, Length 46.0 in, 175LB | Essentra Com... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.6000 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 359.9 mm (14.170 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 116... more RoHS: Compliant | 0 |
|
$1.5100 / $1.8700 | Buy Now |