Part Details for CT0805CSF-120G by Central Technologies
Results Overview of CT0805CSF-120G by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT0805CSF-120G Information
CT0805CSF-120G by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 1-Mbit (128k x 8) NOR Flash Memory |
Price & Stock for CT0805CSF-120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT0805CSF-120G-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4490 In Stock |
|
$0.4838 / $0.7700 | Buy Now |
Part Details for CT0805CSF-120G
CT0805CSF-120G CAD Models
CT0805CSF-120G Part Data Attributes
|
CT0805CSF-120G
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0805CSF-120G
Central Technologies
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for CT0805CSF-120G
This table gives cross-reference parts and alternative options found for CT0805CSF-120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0805CSF-120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST336RAA120GPH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | CT0805CSF-120G vs ST336RAA120GPH |
ST336RAA120GSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | CT0805CSF-120G vs ST336RAA120GSZ |
ST336RAA120GQZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | CT0805CSF-120G vs ST336RAA120GQZ |
0805CS-120XGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | CT0805CSF-120G vs 0805CS-120XGLD |
BWCS0023171512NG00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | CT0805CSF-120G vs BWCS0023171512NG00 |
CS0805-12NG-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.012uH, 2%, Ceramic-Core, 0907, | CT0805CSF-120G vs CS0805-12NG-S |
0805CS-120XGLC | Coilcraft Inc | $0.7581 | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | CT0805CSF-120G vs 0805CS-120XGLC |
WRFI0805-S-12NGT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | CT0805CSF-120G vs WRFI0805-S-12NGT |
0805CS-120XGEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | CT0805CSF-120G vs 0805CS-120XGEC |
ST336RAA120GSH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | CT0805CSF-120G vs ST336RAA120GSH |