There are no models available for this part yet.
Overview of CT069B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT069B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3454
|
Newark | Cable Tie, 300Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:300Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:88Mm, Cable Tie Type:Heavy Duty, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT069B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$0.4980 / $0.6590 | Buy Now | |
DISTI #
RPC3767-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 11.75" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
1800 In Stock |
|
$0.0974 / $0.1613 | Buy Now | |
DISTI #
144-CT069B
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL BLACK RoHS: Compliant | 0 |
|
$0.1890 | Order Now | |
DISTI #
70905790
|
RS | Cable Tie, Standard, Nylon, UL94V-2 Black, Length 11.8 in, 120LB | Essentra Components CT069B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2020 | Buy Now | ||
Onlinecomponents.com | Standard Cable Tie - 87.9 mm (3.460 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 300 mm (11.810 in) RoHS: Compliant | 0 |
|
$0.2043 / $0.3106 | Buy Now |