Part Details for CT067A by Essentra Components
Overview of CT067A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT067A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3448
|
Newark | Cable Tie, 240Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:240Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:66Mm, Cable Tie Type:Heavy Duty, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT067A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.5140 | Buy Now |
DISTI #
CT067A-ND
|
DigiKey | CBL TIE LOCKING NAT 120LB 9.45" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3141 | Buy Now |
DISTI #
144-CT067A
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2080 / $0.3320 | Order Now |
DISTI #
70905741
|
RS | Cable Tie, Standard, Non-Release, Nylon, UL94V-2 Natural, Length 9.4 in, 120LB | Essentra Components CT067A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1752 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 66 mm (2.600 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 240 mm (9.450 in) RoHS: Compliant | 0 |
|
$0.1677 / $0.2527 | Buy Now |