Part Details for CT064B by Essentra Components
Overview of CT064B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT064B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3443
|
Newark | Cable Tie, 120Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:120Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:30Mm, Cable Tie Type:Heavy Duty, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT064B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.3460 | Buy Now |
DISTI #
CT064B-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 4.72" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2110 | Buy Now |
DISTI #
144-CT064B
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL BLACK RoHS: Compliant | 0 |
|
$0.1450 / $0.2370 | Order Now |
DISTI #
70905816
|
RS | Cable Tie, Standard, Nylon, UL94V-2 Black, Length 4.7 in, 120LB | Essentra Components CT064B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1178 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 30 mm (1.180 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 119.9 mm (4.720 in) RoHS: Compliant | 0 |
|
$0.1127 / $0.1698 | Buy Now |