Part Details for CT0603CS-8N7J by Central Technologies
Overview of CT0603CS-8N7J by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT0603CS-8N7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0087UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD | 2000 |
|
$0.0216 / $0.0480 | Buy Now |
Part Details for CT0603CS-8N7J
CT0603CS-8N7J CAD Models
CT0603CS-8N7J Part Data Attributes
|
CT0603CS-8N7J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0603CS-8N7J
Central Technologies
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0087 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CT0603CS-8N7J
This table gives cross-reference parts and alternative options found for CT0603CS-8N7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0603CS-8N7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC03-8N7J | General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | Allied Components International | CT0603CS-8N7J vs CC03-8N7J |