Part Details for CT05Y5V473Z16AN by KYOCERA Corporation
Overview of CT05Y5V473Z16AN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT05Y5V473Z16AN
CT05Y5V473Z16AN CAD Models
CT05Y5V473Z16AN Part Data Attributes
|
CT05Y5V473Z16AN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CT05Y5V473Z16AN
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.35 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CT05Y5V473Z16AN
This table gives cross-reference parts and alternative options found for CT05Y5V473Z16AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT05Y5V473Z16AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT05Y5V473Z16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CT05Y5V473Z16AN vs CT05Y5V473Z16AN |
CT05Y5V473Z16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CT05Y5V473Z16AN vs CT05Y5V473Z16AH |
CT05Y5V473Z16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CT05Y5V473Z16AN vs CT05Y5V473Z16AH |