Part Details for CT0507BH3I508DN20 by XtalTQ Technology
Overview of CT0507BH3I508DN20 by XtalTQ Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT0507BH3I508DN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63298047
|
Verical | Oscillator TCXO 20MHz ±0.5ppm (Tol) ±0.05ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin SMD Min Qty: 10 Package Multiple: 10 | Americas - 100 |
|
$36.4500 / $45.0000 | Buy Now |