Part Details for CT0505DHT by EMC Technology RF Labs
Results Overview of CT0505DHT by EMC Technology RF Labs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT0505DHT Information
CT0505DHT by EMC Technology RF Labs is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CT0505DHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 442 |
|
RFQ |
Part Details for CT0505DHT
CT0505DHT CAD Models
CT0505DHT Part Data Attributes
|
CT0505DHT
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
CT0505DHT
EMC Technology RF Labs
RF/Microwave Termination
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX(PEAK)=500W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.5 |