Part Details for CT05-2550-J1 by Coto Technology USA
Overview of CT05-2550-J1 by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT05-2550-J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1426-1-ND
|
DigiKey | SWITCH REED SPST-NO 250MA 100V Min Qty: 1 Lead time: 73 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3700 | Buy Now |
|
Onlinecomponents.com | Switch Reed N.O. 0.35A 100VAC 140VDC 5VA 160mOhm RoHS: Compliant | 0 |
|
$2.8700 / $7.8500 | Buy Now |
Part Details for CT05-2550-J1
CT05-2550-J1 CAD Models
CT05-2550-J1 Part Data Attributes:
|
CT05-2550-J1
Coto Technology USA
Buy Now
|
Compare Parts:
CT05-2550-J1
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |