Part Details for CT0402CSF-30NG by Central Technologies
Overview of CT0402CSF-30NG by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-30NGEC | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, Air-Core, 1111, | |
1111SQ-30NGE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen free | |
1111SQ-30NGEB | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, Air-Core, 1111, |
Price & Stock for CT0402CSF-30NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT0402CSF-30NG-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$0.2338 / $0.3700 | Buy Now |
DISTI #
84421556
|
Verical | CT0402CSF-30NG Min Qty: 134 Package Multiple: 1 | Americas - 300 |
|
$0.3273 / $0.5236 | Buy Now |
Part Details for CT0402CSF-30NG
CT0402CSF-30NG CAD Models
CT0402CSF-30NG Part Data Attributes
|
CT0402CSF-30NG
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0402CSF-30NG
Central Technologies
General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.03 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.68 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |