Part Details for CT02-100 by ICE Components Inc
Overview of CT02-100 by ICE Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT02N | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-PDIP -40 to 85 | |
SN74HCT02N | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-PDIP -40 to 85 | |
SN74AHCT02DBR | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-SSOP -40 to 85 |
Price & Stock for CT02-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
911-CT02-100
|
Mouser Electronics | Current Transformers SMT Current Sense Xfmr 18A, 1:100 RoHS: Compliant | 1039 |
|
$1.4300 / $2.9300 | Buy Now |
Part Details for CT02-100
CT02-100 CAD Models
CT02-100 Part Data Attributes
|
CT02-100
ICE Components Inc
Buy Now
Datasheet
|
Compare Parts:
CT02-100
ICE Components Inc
Current Sense Transformer, 18A, 1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM. INCLUDE TERMINALS ALSO | |
ET Product-Min | 8 V-us | |
Height | 4.6 mm | |
Length | 6.4 mm | |
Load Resistance | 4.8 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 18 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1800 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 6 mm |