Part Details for CT012C by Essentra Components
Overview of CT012C by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT012C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3369
|
Newark | Cable Tie, 203Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:55Mm, Cable Tie Type:Intermediate, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT012C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 760 |
|
$0.0250 | Buy Now |
DISTI #
RPC3721-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 7.99" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
3800 In Stock |
|
$0.0310 / $0.0520 | Buy Now |
DISTI #
144-CT012C
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL BLACK RoHS: Compliant | 0 |
|
$0.0430 / $0.0480 | Order Now |
DISTI #
70905834
|
RS | Cable Tie, Standard, Nylon, UL94V-2 Black, Length 8.0 in, 40LB | Essentra Components CT012C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 900 |
|
$0.0490 / $0.0550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0456 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 55.1 mm (2.170 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 202.9 mm (7.990 in) RoHS: Compliant | 0 |
|
$0.0454 / $0.0701 | Buy Now |