Part Details for CT002B by Essentra Components
Results Overview of CT002B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3332
|
Newark | Cable Tie, 96Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$0.0350 / $0.0600 | Buy Now |
DISTI #
RPC2243-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LB 3.78" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
9500 In Stock |
|
$0.0236 / $0.0326 | Buy Now |
DISTI #
144-CT002B
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYL BLACK RoHS: Compliant | 1500 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
70905810
|
RS | Cable Tie, Standard, Nylon, UL94V-2 Black, Length 3.8 in, 18LB Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0220 / $0.0240 | RFQ |
|
Onlinecomponents.com | Standard Cable Tie - 23.1 mm (0.910 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 96 mm... more RoHS: Compliant | 0 |
|
$0.0176 / $0.0262 | Buy Now |