Part Details for CT0-18-9SC by ITT Interconnect Solutions
Overview of CT0-18-9SC by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT0-18-9SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICT0-18-9SC-ND
|
DigiKey | CONN RCPT 7POS WALL MNT W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$29.6497 / $49.4200 | Buy Now |
DISTI #
CAN CT0-18-9SC
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 7 Position Crimp Straight Wall Mount 7 Terminal 1 Port - Bulk (Alt: CAN CT0-18-9SC) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
695-CT0-18-9SC
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 5#16 2#12 SKT RECP | 0 |
|
$44.8200 / $55.6200 | Order Now |
DISTI #
37206554
|
Verical | Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$40.0023 | Buy Now |
DISTI #
CT0-18-9SC
|
PEI Genesis | ER 7C 5#16 2#12 SKT RECP Min Qty: 1 | 14 |
|
$37.7300 / $43.5400 | Buy Now |