Part Details for CT-SP-6-400-5A (CT-SP-6-400-5A) by Eaton Cutler-Hammer
Results Overview of CT-SP-6-400-5A (CT-SP-6-400-5A) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT-SP-6-400-5A (CT-SP-6-400-5A) Information
CT-SP-6-400-5A (CT-SP-6-400-5A) by Eaton Cutler-Hammer is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CT-SP-6-400-5A (CT-SP-6-400-5A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72707695
|
RS | SPLIT CORE CT 400A / 5A, 0.5% ACCURACY, 2.0" X 5.5 | Eaton - Cutler Hammer CT-SP-6-400-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$551.0600 | RFQ |