Part Details for CT-LIBCMK3AH by Panduit Corp
Overview of CT-LIBCMK3AH by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-LIBCMK3AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PANCT-LIBCMK3AH
|
Heilind Electronics | BATTERY, 18VDC, MAKITA, N 3.0A-HR, A | Americas - 0 in Stock |
|
$349.6462 / $378.7834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 56 Factory Stock |
|
$303.0300 / $335.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 56 Factory Stock |
|
$303.0300 / $335.7600 | Buy Now |
Part Details for CT-LIBCMK3AH
CT-LIBCMK3AH CAD Models
CT-LIBCMK3AH Part Data Attributes
|
CT-LIBCMK3AH
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CT-LIBCMK3AH
Panduit Corp
BATTERY, 18VDC, MAKITA, 3.0A-HR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Battery Chemistry | LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 3 Ah | |
Height | 50.8 mm | |
Terminal Type | SPECIAL | |
Voltage | 18 V | |
Weight | 680.38 g |