Part Details for CT-9EW203 by NIDEC Components
Overview of CT-9EW203 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-9EW203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2727
|
Newark | Trimmer, 20K, 0.5W, 18Turns, Track Resistance:20Kohm, No. Of Turns:18Turns, Potentiometer Mounting:Through Hole, Product Range:Ct-9 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Nidec Components CT-9EW203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$2.2700 / $3.1800 | Buy Now |
DISTI #
563-CT-9EW203-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
289 In Stock |
|
$1.3180 / $2.9000 | Buy Now |