Part Details for CT-920CH/CV by Panduit Corp
Overview of CT-920CH/CV by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-920CH/CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7663
|
Newark | Hydraulic Crimp Head, 12 Ton, For Use With:Panduit Pan-Lug Series Ct-920 Hydraulic Crimp Tool, Product Range:Pan-Lug Series, Accessory Type:Hydraulic Crimp Head Rohs Compliant: Na |Panduit CT-920CH/CV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,375.5700 / $2,661.9900 | Buy Now |
DISTI #
CT-920CH/CV-ND
|
DigiKey | 12 TON HYDRAULIC CRIMP HEAD, 10L Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,807.7200 | Buy Now |
DISTI #
CT-920CH/CV
|
Avnet Americas | CRIMP HEAD FOR CT-600-A CRIMPS NON-INS - Bulk (Alt: CT-920CH/CV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,971.2200 | Buy Now |
DISTI #
644-CT-920CH/CV
|
Mouser Electronics | Crimpers / Crimping Tools 12 TON HYDRAULIC CRIMP HEAD RoHS: Compliant | 0 |
|
$2,611.5700 | Order Now |
DISTI #
PANCT-920CH/CV
|
Heilind Electronics | 12 TON HYDRAULIC CRIMP HEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,246.4000 / $2,364.6300 | Buy Now |
DISTI #
000000000005554225
|
Sager | Crimpers / Crimping Tools 12 TON HYDRAULIC CRIMP HEAD Min Qty: 1 | 0 |
|
$2,054.6300 / $2,080.0000 | Buy Now |