Part Details for CT-920CH/CCP by Panduit Corp
Results Overview of CT-920CH/CCP by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT-920CH/CCP Information
CT-920CH/CCP by Panduit Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CT-920CH/CCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7662
|
Newark | 12 Ton Hydraulic Crimp Head |Panduit CT-920CH/CCP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,124.5600 / $3,501.2800 | Buy Now |
DISTI #
CT-920CH/CCP-ND
|
DigiKey | 12 TON HYDRAULIC CRIMP HEAD, 9.7 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$2,770.0000 / $3,050.0400 | Buy Now |
DISTI #
CT-920CH/CCP
|
Avnet Americas | 12-Ton 3 in 1 Hydraulic Multi-Use Tool for M5 to M12 and 1/4 to 1/2 UNC Thread Rod - Bulk (Alt: CT-9... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,592.7200 | Buy Now |
DISTI #
644-CT-920CH/CCP
|
Mouser Electronics | Crimpers / Crimping Tools 12 TON HYDRAULIC CRIMP HEAD RoHS: Compliant | 0 |
|
$2,832.6100 | Order Now |
DISTI #
PANCT-920CH/CCP
|
Heilind Electronics | 12 TON HYDRAULIC CRIMP HEAD | Americas - 0 in Stock |
|
$3,409.2307 / $3,462.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$2,954.6700 / $3,110.1800 | Buy Now |
DISTI #
000000000005554224
|
Sager | Crimpers / Crimping Tools 12 TON HYDRAULIC CRIMP HEAD Min Qty: 1 | 0 |
|
$2,702.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$2,954.6700 / $3,110.1800 | Buy Now |
Part Details for CT-920CH/CCP
CT-920CH/CCP CAD Models
CT-920CH/CCP Part Data Attributes
|
CT-920CH/CCP
Panduit Corp
Buy Now
|
Compare Parts:
CT-920CH/CCP
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |