Part Details for CT-600 by Amphenol Times Microwave Systems
Overview of CT-600 by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-CT-600-ND
|
DigiKey | CRIMP TOOL FOR LMR-600 CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$196.6100 | Buy Now |
DISTI #
1946-CT-600-ND
|
DigiKey | CRIMP TOOL FOR LMR-600 CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
12 In Stock |
|
$151.9488 / $176.8400 | Buy Now |
DISTI #
ATMCT-600
|
Heilind Electronics | CRIMP TOOL LMR-600 CONNECTORS | Americas - 2 in Stock |
|
$172.7258 / $187.8772 | Buy Now |
DISTI #
ATMCT-600
|
Interstate Connecting Components | CRIMP TOOL LMR-600 CONNECTORS | 6 |
|
$172.7258 / $187.8772 | Buy Now |