Part Details for CT-3001/STINT by Panduit Corp
Overview of CT-3001/STINT by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for CT-3001/STINT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Die type 6 ton in-line crimping tool, 18V lithium-ion battery powered, 230 VAC charger, Jaw opening: 1.8" (45.7mm), Weight: 7.15 lbs. (3.2 kg) with battery, Length: 19.5" (495.3mm), Height: 4.5" (114.3mm), Width: 2.88" (73mm). RoHS: Compliant | 0 |
|
$3,615.1700 | Buy Now |
DISTI #
000000000005554209
|
Sager | Crimpers / Crimping Tools INDUSTRIAL, HYDRAULIC, 6.7 TON CRIMP TOO | 0 |
|
Buy Now |
Part Details for CT-3001/STINT
CT-3001/STINT CAD Models
CT-3001/STINT Part Data Attributes
|
CT-3001/STINT
Panduit Corp
Buy Now
|
Compare Parts:
CT-3001/STINT
Panduit Corp
|
Samacsys Manufacturer | Panduit |