Part Details for CT-2504CH by Panduit Corp
Overview of CT-2504CH by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-2504CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7613
|
Newark | Crimp Head Frame For Use With Panduit Ct |Panduit CT-2504CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$584.3400 / $717.6800 | Buy Now |
DISTI #
298-21060-ND
|
DigiKey | CRIMP HEAD FRAME FORUSEWITH CT-2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$613.9420 / $653.5500 | Buy Now |
DISTI #
CT-2504CH
|
Avnet Americas | Square Profile Crimp Head Frame for CT-2500 Series Tools 6 to 8AWG 94x25x50mm Black Bulk - Bulk (Alt: CT-2504CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$458.8400 | Buy Now |
DISTI #
644-CT-2504CH
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Head Frame for use with Panduit CT RoHS: Compliant | 0 |
|
$591.6500 / $653.4000 | Order Now |
DISTI #
PANCT-2504CH
|
Heilind Electronics | CRIMP HEAD FRAME FOR USE PANDUIT CT | Americas - 0 in Stock |
|
$603.3385 / $632.5323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$522.8900 / $550.4100 | Buy Now |
DISTI #
CT-2504CH
|
Avnet Americas | Square Profile Crimp Head Frame for CT-2500 Series Tools 6 to 8AWG 94x25x50mm Black Bulk - Bulk (Alt: CT-2504CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$458.8400 | Buy Now |
DISTI #
000000000005628786
|
Sager | Crimpers / Crimping Tools TOOL Min Qty: 1 | 0 |
|
$478.2600 / $502.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$522.8900 / $550.4100 | Buy Now |