Part Details for CT-2500CHR by Panduit Corp
Results Overview of CT-2500CHR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT-2500CHR Information
CT-2500CHR by Panduit Corp is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for CT-2500CHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9390
|
Newark | Battery Charger, U.s. Compatible, For Us |Panduit CT-2500CHR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,056.1800 / $1,212.1200 | Buy Now |
DISTI #
298-21059-ND
|
DigiKey | BATTERY CHARGER US Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$707.8676 / $820.3300 | Buy Now |
DISTI #
CT-2500CHR
|
Avnet Americas | BATTERY CHARGER U.S. COMPATIBLE FOR US - Bulk (Alt: CT-2500CHR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$886.0500 | Buy Now |
DISTI #
644-CT-2500CHR
|
Mouser Electronics | Battery Chargers Battery Charger, U.S. compatible, for us RoHS: Compliant | 0 |
|
$881.8400 | Order Now |
DISTI #
PANCT-2500CHR
|
Heilind Electronics | BATTERY CHARGER, U.S. FOR US COMPATIBLE, | Americas - 0 in Stock |
|
$1,090.5231 / $1,125.1430 | Buy Now |
|
Onlinecomponents.com | Battery Chargers 1-OUT | 0 |
|
$945.1200 / $994.8600 | Buy Now |
DISTI #
000000000003329273
|
Sager | Battery Chargers Battery Charger, U.S. compatible, for us Min Qty: 1 | 0 |
|
$864.4400 / $875.1100 | Buy Now |