Part Details for CT-2500CH by Panduit Corp
Overview of CT-2500CH by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-2500CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9272
|
Newark | Crimp Head Frame For Ct-2500 Crimp Tool, |Panduit CT-2500CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$629.3400 / $772.9400 | Buy Now |
DISTI #
298-21058-ND
|
DigiKey | TOOL CRIMP HEAD FOR CT-2500 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$661.2204 / $703.8800 | Buy Now |
DISTI #
CT-2500CH
|
Avnet Americas | CRIMP HEAD FRAME FOR CT-2500 CRIMP TOOL, - Bulk (Alt: CT-2500CH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$494.1700 | Buy Now |
DISTI #
644-CT-2500CH
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP HEAD FRAME CT2500 | 0 |
|
$645.7700 / $660.5600 | Order Now |
DISTI #
PANCT-2500CH
|
Heilind Electronics | Crimp Head Frame for CT-2500 Crimp Tool, | Americas - 0 in Stock |
|
$649.8000 / $681.2420 | Buy Now |
|
Onlinecomponents.com | Crimp Head Frame To Be Used With Die Inserts RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$668.9800 / $702.7200 | Buy Now |
DISTI #
CT-2500CH
|
Avnet Americas | CRIMP HEAD FRAME FOR CT-2500 CRIMP TOOL, - Bulk (Alt: CT-2500CH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$494.1700 | Buy Now |
DISTI #
000000000003111133
|
Sager | Crimpers / Crimping Tools CRIMP HEAD FRAME CT2500 Min Qty: 1 | 0 |
|
$515.0900 / $541.5000 | Buy Now |
|
Master Electronics | Crimp Head Frame To Be Used With Die Inserts RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$668.9800 / $702.7200 | Buy Now |