Part Details for CT-2500/L by Panduit Corp
Overview of CT-2500/L by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-2500/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2619
|
Newark | Industrial Hydraulic Crimp Tool, Lithium |Panduit CT-2500/L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,503.3500 / $2,805.1700 | Buy Now |
DISTI #
298-14338-ND
|
DigiKey | TOOL HAND CRIMPER W/LITH BATTERY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$2,869.0790 / $2,958.7400 | Buy Now |
DISTI #
CT-2500/L
|
Avnet Americas | CRIMP TOOL CONTROLLED CYCLE CRIMPS PAN - Bulk (Alt: CT-2500/L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,077.2400 | Buy Now |
DISTI #
644-CT-2500/L
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL LITHIUM BATTERY RoHS: Compliant | 1 |
|
$2,654.1700 | Buy Now |
DISTI #
71947424
|
RS | Crimping Tool, Speed 2s, Supp Voltage 120VAC, Btry Powered Actuation, CT Series | Panduit CT-2500/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,958.7400 | Buy Now |
DISTI #
PANCT-2500/L
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,731.4153 / $2,774.0938 | Buy Now | |
|
Onlinecomponents.com | Die-Type, Lithium Ion Battery Powered Hydraulic, 1.7 Ton, In-line, Crimping Tool RoHS: Compliant | 16 Factory Stock |
|
$2,367.2300 / $2,491.8200 | Buy Now |
DISTI #
CT-2500/L
|
TTI | Crimpers / Crimping Tools CRIMP TOOL LITHIUM BATTERY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2,789.6700 / $2,929.1500 | Buy Now |
DISTI #
CT-2500/L
|
Avnet Americas | CRIMP TOOL CONTROLLED CYCLE CRIMPS PAN - Bulk (Alt: CT-2500/L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,077.2400 | Buy Now |
DISTI #
000000000005554174
|
Sager | Crimpers / Crimping Tools CRIMP TOOL LITHIUM BATTERY Min Qty: 1 | 0 |
|
$2,165.1500 / $2,191.8800 | Buy Now |
Part Details for CT-2500/L
CT-2500/L CAD Models
CT-2500/L Part Data Attributes:
|
CT-2500/L
Panduit Corp
Buy Now
|
Compare Parts:
CT-2500/L
Panduit Corp
|
Samacsys Manufacturer | Panduit |