Part Details for CT-20EX500 by Nidec Corporation
Overview of CT-20EX500 by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-20EX500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CT-20EX500
|
Mouser Electronics | Trimmer Resistors - Through Hole 50 W 20mm rect. multi turn side adj, 18mm pin space RoHS: Compliant | 0 |
|
$1.4500 / $2.4700 | Order Now |