Part Details for CT-1205H-SMT-TR by CUI Inc
Overview of CT-1205H-SMT-TR by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-1205H-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | - Buzzers ROHS | 50 |
|
$1.3452 / $1.4183 | Buy Now |
|
New Advantage Corporation | CT Series 12 x 12 x 10 mm 2.4 kHz 5 V SMT Magnetic Buzzer Transducer RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 1280 |
|
$1.1300 / $1.2100 | Buy Now |