Part Details for CT-1205C-SMT-TR by SAME SKY
Overview of CT-1205C-SMT-TR by SAME SKY
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for CT-1205C-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_11512048
|
Arrow Electronics | Audio Buzzer Magnetic 4VDC 7VDC 30mA 5VDC 90dB Surface Mount Solder Pad T/R Min Qty: 1280 Package Multiple: 320 Lead time: 21 Weeks Date Code: 2418 | Europe - 16320 |
|
$1.3910 | Buy Now |
DISTI #
V36:1790_17720392
|
Arrow Electronics | Audio Buzzer Magnetic 4VDC 7VDC 30mA 5VDC 90dB Surface Mount Solder Pad T/R Min Qty: 320 Package Multiple: 320 Lead time: 21 Weeks Date Code: 0324 | Americas - 7070 |
|
$1.3910 | Buy Now |
DISTI #
V72:2272_17720392
|
Arrow Electronics | Audio Buzzer Magnetic 4VDC 7VDC 30mA 5VDC 90dB Surface Mount Solder Pad T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1423 Container: Cut Strips | Americas - 241 |
|
$1.5300 / $2.4850 | Buy Now |