Part Details for CT-1160 by Panduit Corp
Overview of CT-1160 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7606
|
Newark | Crimp Tool, Cntrled Cycle, Ratchet, 19", Crimp Tool Type:Ratchet, For Use With:28-5Awg Single Wire Ferrules & 23-10Awg Twin Wire Ferrules, Product Range:Contour Crimp Series Rohs Compliant: Na |Panduit CT-1160 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$406.4100 / $431.9700 | Buy Now |
DISTI #
298-14336-ND
|
DigiKey | CTRLDCYFERRCRMPTOOLW/PTLOCATOR,E Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$400.1416 / $425.9600 | Buy Now |
DISTI #
CT-1160
|
Avnet Americas | 2" PRE-CUT CORNER STRIP - Bulk (Alt: CT-1160) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$299.0500 | Buy Now |
DISTI #
06AC7606
|
Avnet Americas | 2" PRE-CUT CORNER STRIP - Bulk (Alt: 06AC7606) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$406.4100 / $431.9700 | Buy Now |
DISTI #
644-CT-1160
|
Mouser Electronics | Crimpers / Crimping Tools TOOL RoHS: Compliant | 6 |
|
$400.8200 | Buy Now |
DISTI #
71947423
|
RS | Controlled Cycle Ferrule Crimp Tool with Hexagon profile for 28-5 AWG | Panduit CT-1160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$396.1400 / $425.9600 | Buy Now |
DISTI #
PANCT-1160
|
Heilind Electronics | Americas - 0 in Stock |
|
$393.2308 / $412.2581 | Buy Now | |
|
Onlinecomponents.com | Controlled Cycle Ferrule Crimp Tool - 28-5 AWG (0 -08 - 16 mm²) Insulated And Non-insulated Single Wire Ferrules - 23-10 AWG (2 x 0.25mm² - 2x 6mm²) Insulated Twin Ferrules. RoHS: Compliant |
6 In Stock 2 Factory Stock |
|
$374.1000 / $388.7900 | Buy Now |
DISTI #
79366149
|
Verical | Application Tools, Ferrule Crimp Tool Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 5 |
|
$468.5457 / $479.3958 | Buy Now |
DISTI #
CT-1160
|
TTI | Crimpers / Crimping Tools TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$377.9900 / $396.7700 | Buy Now |
Part Details for CT-1160
CT-1160 CAD Models
CT-1160 Part Data Attributes
|
CT-1160
Panduit Corp
Buy Now
|
Compare Parts:
CT-1160
Panduit Corp
|
Samacsys Manufacturer | Panduit |