Part Details for CT-1002 by Panduit Corp
Overview of CT-1002 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1258
|
Newark | Crimp Tool, Crimp Tool Type:Hand, For Use With:26 To 10Awg Single Wire Ferrules, 22 To 12Awg Insulated Twin Wire Ferrules, Product Range:Ferrule Crimping Tool Rohs Compliant: Na |Panduit CT-1002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$438.8600 / $466.4600 | Buy Now |
DISTI #
298-10367-ND
|
DigiKey | TOOL HAND CRIMPER 10-26AWG FRONT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$459.9700 | Buy Now |
DISTI #
CT-1002
|
Avnet Americas | TOOLING/TERMINALS/DISCONNECTS AND SPLICES - Bulk (Alt: CT-1002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.9300 | Buy Now |
DISTI #
16C1258
|
Avnet Americas | TOOLING/TERMINALS/DISCONNECTS AND SPLICES - Bulk (Alt: 16C1258) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$438.8600 / $466.4600 | Buy Now |
DISTI #
70226856
|
RS | Crimper, Hand Tool,22-12 AWG, Green,8.27" (210mm),Single Wire Insulated Ferrules | Panduit CT-1002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 13 |
|
$427.7700 / $459.9700 | Buy Now |
DISTI #
PANCT-1002
|
Heilind Electronics | Ferrule Crimp Tool, cycle, cr controlled | Americas - 0 in Stock |
|
$424.6308 / $445.1775 | Buy Now |
DISTI #
CT-1002
|
TTI | Crimpers / Crimping Tools CRIMPING TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$501.8400 | Buy Now |
DISTI #
CT-1002
|
Avnet Americas | TOOLING/TERMINALS/DISCONNECTS AND SPLICES - Bulk (Alt: CT-1002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.9300 | Buy Now |
DISTI #
16C1258
|
Avnet Americas | TOOLING/TERMINALS/DISCONNECTS AND SPLICES - Bulk (Alt: 16C1258) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$438.8600 / $466.4600 | Buy Now |
DISTI #
000000000000621406
|
Sager | Crimpers / Crimping Tools CRIMPING TOOL Min Qty: 1 | 0 |
|
$336.6000 / $353.8600 | Buy Now |
Part Details for CT-1002
CT-1002 CAD Models
CT-1002 Part Data Attributes:
|
CT-1002
Panduit Corp
Buy Now
|
Compare Parts:
CT-1002
Panduit Corp
|
Samacsys Manufacturer | Panduit |