Part Details for CT-1000 by Panduit Corp
Overview of CT-1000 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7267
|
Newark | Cable Tie Tools, Crimp Tool Type:Hand, For Use With:Panduit Pan-Term 20-14Awg Molded Ferrules, Product Range:-, Crimp Size:20Awg To 14Awg Rohs Compliant: Na |Panduit CT-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.8600 / $466.4600 | Buy Now |
DISTI #
298-10714-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG TOP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$432.0937 / $459.9700 | Buy Now |
DISTI #
CT-1000
|
Avnet Americas | Controlled Cycle Crimp Tool With Trapezoid Profile - Bulk (Alt: CT-1000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.9300 | Buy Now |
DISTI #
644-CT-1000
|
Mouser Electronics | Crimpers / Crimping Tools SEMI AUTO CRIMP TOOL RoHS: Compliant | 0 |
|
$436.3300 | Order Now |
DISTI #
70044851
|
RS | Semiautomatic crimping tool for use with #20-#14 AWG continuously molded ferrule | Panduit CT-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$427.7700 / $459.9700 | Buy Now |
DISTI #
PANCT-1000
|
Heilind Electronics | Ferrule Crimp Tool, crimp semiautomatic, | Americas - 0 in Stock |
|
$424.6308 / $445.1775 | Buy Now |
|
Onlinecomponents.com | Controlled cycle crimp tool with trapezoid profile for #20 – 14 AWG (0.50 – 2.5mm²) insulated continuously molded ferrules on strips. Also cuts and strips wire. RoHS: Compliant |
3 In Stock 178 Factory Stock |
|
$412.8500 / $450.9500 | Buy Now |
DISTI #
66310336
|
Verical | Controlled Cycle Crimp Tool With Trapezoid Profile Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 2 |
|
$586.2350 | Buy Now |
DISTI #
CT-1000
|
TTI | Crimpers / Crimping Tools SEMI AUTO CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$431.9700 | Buy Now |
DISTI #
CT-1000
|
Avnet Americas | Controlled Cycle Crimp Tool With Trapezoid Profile - Bulk (Alt: CT-1000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.9300 | Buy Now |
Part Details for CT-1000
CT-1000 CAD Models
CT-1000 Part Data Attributes:
|
CT-1000
Panduit Corp
Buy Now
|
Compare Parts:
CT-1000
Panduit Corp
|
Samacsys Manufacturer | Panduit |