Part Details for CT-100-060-12-1 by Block USA Inc.
Overview of CT-100-060-12-1 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CT-100-060-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2779
|
Newark | Isolation Transformer, 120V, 1Kva, Secondary Voltages:120V, Power Rating:1Kva, Current Rating:8.33A, Product Range:Ct Series, Isolation Transformer Primary Voltages:1 X 600V Rohs Compliant: Yes |Block CT-100-060-12-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.2900 | Buy Now |
DISTI #
71006558
|
RS | Transformer, Control, spring clamp term, 1000VA, 600Vin, 120V out + Fuseholder | Block USA CT-100-060-12-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$286.4800 / $311.3900 | RFQ |
Part Details for CT-100-060-12-1
CT-100-060-12-1 CAD Models
CT-100-060-12-1 Part Data Attributes
|
CT-100-060-12-1
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
CT-100-060-12-1
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Approvals | CSA, CUL, EAC | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 185.9 mm | |
Input Voltage-Nom | 600 V | |
Length | 174 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 122 mm |