Part Details for CT-0400-F30 by Littelfuse Inc
Results Overview of CT-0400-F30 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT-0400-F30 Information
CT-0400-F30 by Littelfuse Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
10106130-4004002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 4HP | |
10106130-4004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+16S STB, Vertical, Receptacle. |
Price & Stock for CT-0400-F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2807
|
Newark | 400:5 Ct/ 3 In. Window/ Footed/ Box |Littelfuse CT-0400-F30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7500 / $173.7100 | Buy Now |
DISTI #
5666-CT-0400-F30-ND
|
DigiKey | CURR SENSE XFMR 400:5 FOOTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.4100 | Buy Now |
DISTI #
576-CT-0400-F30
|
Mouser Electronics | Current Transformers 120V 0.5-5A CURRENT SENSOR RoHS: Compliant | 0 |
|
$137.7500 / $146.8700 | Order Now |
DISTI #
75576049
|
RS | 400:5 CT/ 3 IN. WINDOW/ FOOTED | Littelfuse CT-0400-F30 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$204.7700 | RFQ |
|
Onlinecomponents.com | 400:5 Ct/ 3 In. Window/ Footed RoHS: Compliant | 0 |
|
$132.6500 / $160.9800 | Buy Now |
DISTI #
CT-0400-F30
|
TTI | Current Transformers 120V 0.5-5A CURRENT SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$129.1700 / $142.6100 | Buy Now |
DISTI #
000000000007257157
|
Sager | 400:5 CT/ 3 IN. WINDOW/ FOOTED Min Qty: 1 | 0 |
|
$158.0800 / $179.5200 | Buy Now |