Part Details for CT-0400-D20 by Littelfuse Inc
Overview of CT-0400-D20 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-0400-D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2805
|
Newark | 400:5 Ct/ 2 In. Window/ Donut/ Box |Littelfuse CT-0400-D20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1000 / $114.0500 | Buy Now |
DISTI #
CT-0400-D20-ND
|
DigiKey | CURR SENSE XFMR 400:5 DONUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$97.4004 / $106.3600 | Buy Now |
DISTI #
576-CT-0400-D20
|
Mouser Electronics | Current Transformers 120V 0.5-5A CURRENT SENSOR RoHS: Compliant | 0 |
|
$104.0800 / $114.7900 | Order Now |
|
Onlinecomponents.com | 400:5 Ct/ 2 In. Window/ Donut RoHS: Compliant | 0 |
|
$101.5100 / $128.7200 | Buy Now |
DISTI #
CT-0400-D20
|
TTI | Current Transformers 120V 0.5-5A CURRENT SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$99.3500 / $109.7800 | Buy Now |
|
Ozdisan Elektronik | CURR SENSE XFMR 400:5 DONUT | 0 |
|
$256.5634 / $269.3916 | RFQ |
Part Details for CT-0400-D20
CT-0400-D20 CAD Models
CT-0400-D20 Part Data Attributes
|
CT-0400-D20
Littelfuse Inc
Buy Now
|
Compare Parts:
CT-0400-D20
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |