Part Details for CT 3PH-21X25MM-250A-G by Select Controls Inc
Overview of CT 3PH-21X25MM-250A-G by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3186A-B | Analog Devices | 3.3V-1.2V 37.5A 3ph 2MHz Auto | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET |
Price & Stock for CT 3PH-21X25MM-250A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4106-CT3PH-21X25MM-250A-G-ND
|
DigiKey | CT FOR MVA593 - 3 PHASE, 250A Min Qty: 1 Lead time: 1 Weeks Container: Box |
20 In Stock |
|
$17.2892 / $23.0500 | Buy Now |