Part Details for CT 1PH-30X10MM-250A-G by Select Controls Inc
Results Overview of CT 1PH-30X10MM-250A-G by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT 1PH-30X10MM-250A-G Information
CT 1PH-30X10MM-250A-G by Select Controls Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-50ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
98424-G52-50ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
98424-S52-50ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 50 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for CT 1PH-30X10MM-250A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4106-CT1PH-30X10MM-250A-G-ND
|
DigiKey | CT FOR MVA593 - 1 PHASE, 250A Min Qty: 1 Lead time: 20 Weeks Container: Box |
30 In Stock |
|
$8.1625 / $10.0600 | Buy Now |