Part Details for CSX750FCC50.000M-UT by Citizen Finedevice Co Ltd
Overview of CSX750FCC50.000M-UT by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSX750FCC50.000M-UT
CSX750FCC50.000M-UT CAD Models
CSX750FCC50.000M-UT Part Data Attributes:
|
CSX750FCC50.000M-UT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX750FCC50.000M-UT
Citizen Finedevice Co Ltd
CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | CSX750 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CSX750FCC50.000M-UT
This table gives cross-reference parts and alternative options found for CSX750FCC50.000M-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX750FCC50.000M-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSX750FCC50.000M-UB | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX750FCC50.000M-UT vs CSX750FCC50.000M-UB |
CMX309HWC50.000M-UT | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX750FCC50.000M-UT vs CMX309HWC50.000M-UT |
SG-8002JC50.0000M-PTCB | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS/TTL OUTPUT, PLASTIC PACKAGE-4 | Epson Electronics America Inc | CSX750FCC50.000M-UT vs SG-8002JC50.0000M-PTCB |
CMX309HWC50.000M-UT | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Citizen Electronics Co Ltd | CSX750FCC50.000M-UT vs CMX309HWC50.000M-UT |
CSX-750FCC50000000T | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX750FCC50.000M-UT vs CSX-750FCC50000000T |
CSX750FCC50.000M-UT-F1S | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX750FCC50.000M-UT vs CSX750FCC50.000M-UT-F1S |
SG-8002JC50.0000M-PTCB | CMOS/TTL Output Clock Oscillator, 50MHz Nom, PLASTIC PACKAGE-4 | Seiko Epson Corporation | CSX750FCC50.000M-UT vs SG-8002JC50.0000M-PTCB |
SG-8002JA50.0000M-PTMB | CRYSTAL OSCILLATOR, CLOCK, 50MHz, CMOS/TTL OUTPUT, PLASTIC PACKAGE-4 | Epson Electronics America Inc | CSX750FCC50.000M-UT vs SG-8002JA50.0000M-PTMB |
CMX309HWC50.000M-B | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS/TTL OUTPUT, PLASTIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX750FCC50.000M-UT vs CMX309HWC50.000M-B |
CMX309HWC50.000M-TR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS/TTL OUTPUT, PLASTIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX750FCC50.000M-UT vs CMX309HWC50.000M-TR |