Part Details for CSX750FBC14.318180MTR by Citizen Finedevice Co Ltd
Overview of CSX750FBC14.318180MTR by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSX750FBC14.318180MTR
CSX750FBC14.318180MTR CAD Models
CSX750FBC14.318180MTR Part Data Attributes
|
CSX750FBC14.318180MTR
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX750FBC14.318180MTR
Citizen Finedevice Co Ltd
CMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CSX750FBC14.318180MTR
This table gives cross-reference parts and alternative options found for CSX750FBC14.318180MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX750FBC14.318180MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSX-750FBC14318180T | Citizen Finedevice Co Ltd | Check for Price | CMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FBC14.318180MTR vs CSX-750FBC14318180T |