Part Details for CSX-750FJC40000000T by Citizen Finedevice Co Ltd
Overview of CSX-750FJC40000000T by Citizen Finedevice Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSX-750FJC40000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96J0225
|
Newark | Oscillator, 40Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:40Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C, Frequency:40Mhz Rohs Compliant: Yes |Citizen Finedevice CSX-750FJC40000000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
13J2454
|
Newark | Oscillator, 40Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:40Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C, Frequency:40Mhz Rohs Compliant: Yes |Citizen Finedevice CSX-750FJC40000000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1618 |
|
RFQ |
Part Details for CSX-750FJC40000000T
CSX-750FJC40000000T CAD Models
CSX-750FJC40000000T Part Data Attributes
|
CSX-750FJC40000000T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX-750FJC40000000T
Citizen Finedevice Co Ltd
CMOS Output Clock Oscillator, 40MHz Min, 80MHz Max, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CSX-750FJC40000000T
This table gives cross-reference parts and alternative options found for CSX-750FJC40000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX-750FJC40000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSX750FJF40.000M-UT | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJC40000000T vs CSX750FJF40.000M-UT |
CSX750FJB40.000M-UB | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJC40000000T vs CSX750FJB40.000M-UB |
CSX750FJB40.000M-UT | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJC40000000T vs CSX750FJB40.000M-UT |
CSX750FJC40.000M-UB | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJC40000000T vs CSX750FJC40.000M-UB |
CSX750FJC40.000000MTR | CMOS Output Clock Oscillator, 40MHz Min, 80MHz Max, 40MHz Nom, CMOS, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJC40000000T vs CSX750FJC40.000000MTR |