Part Details for CSX-750FCC1843200T by Citizen Finedevice Co Ltd
Overview of CSX-750FCC1843200T by Citizen Finedevice Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSX-750FCC1843200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300-7200-1-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ CMOS TTL Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3366 In Stock |
|
$1.2212 / $2.1500 | Buy Now |
DISTI #
695-CSX750FCC-184
|
Mouser Electronics | Standard Clock Oscillators The factory is currently not accepting orders for this product. RoHS: Compliant | 1419 |
|
$2.7500 / $4.1400 | Buy Now |
Part Details for CSX-750FCC1843200T
CSX-750FCC1843200T CAD Models
CSX-750FCC1843200T Part Data Attributes
|
CSX-750FCC1843200T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX-750FCC1843200T
Citizen Finedevice Co Ltd
CMOS/TTL Output Clock Oscillator, 1.8432MHz Min, 39.999MHz Max, 1.8432MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CITIZEN FINEDEVICE | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 39.999 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CSX-750FCC1843200T
This table gives cross-reference parts and alternative options found for CSX-750FCC1843200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX-750FCC1843200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-615P1.8432MC0:ROHS | CMOS/TTL Output Clock Oscillator, 1.8432MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | CSX-750FCC1843200T vs SG-615P1.8432MC0:ROHS |
SG-615P1.8432MC0:ROHS | CRYSTAL OSCILLATOR, CLOCK, 1.8432MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | CSX-750FCC1843200T vs SG-615P1.8432MC0:ROHS |