Part Details for CSW2490 by Crydom Inc
Overview of CSW2490 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSW2490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2217
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl047Hd4.3 |Sensata/crydom CSW2490 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-CSW2490-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$115.9200 / $125.1900 | Buy Now |
DISTI #
CC2421-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9 In Stock |
|
$97.6600 | Buy Now |
DISTI #
70130589
|
RS | Relay, SSR, Zero-Switching, 90A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt | Sensata - Crydom CSW2490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$78.4100 | Buy Now |
DISTI #
CRYCSW2490
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount. RoHS: Compliant |
49 Partner Stock |
|
$90.5300 / $99.1100 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
CSW2490
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 90A, 24÷280VAC, CSW, 1-phase Min Qty: 1 | 0 |
|
$96.5500 / $106.2100 | RFQ |
DISTI #
CSW2490
|
IBS Electronics | Ic, normally-Open Panel-Mount Solid-State Relay, 1-Channel, m: Hl047Hd4.3 |Sensata/crydom CSW2490 Min Qty: 7 Package Multiple: 1 | 49 |
|
$122.7610 | Buy Now |
DISTI #
C1S156600041007
|
Chip1Stop | Relay SSR 10mA 32V DC-IN 90A 280V AC-OUT 4-Pin RoHS: Compliant | 49 |
|
$121.0000 / $140.0000 | Buy Now |
Part Details for CSW2490
CSW2490 CAD Models
CSW2490 Part Data Attributes
|
CSW2490
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2490
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |