Part Details for CSW2475 by Crydom Inc
Overview of CSW2475 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSW2475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2214
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl047Hd4.3 |Sensata/crydom CSW2475 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC1973-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$118.2800 | Buy Now |
DISTI #
CRYCSW2475
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 75 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount. RoHS: Compliant |
75 In Stock |
|
$107.4900 / $117.6900 | Buy Now |
DISTI #
81011555
|
Verical | Solid State Relay 10mA 32V DC-IN 75A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 72 |
|
$144.0270 / $152.9970 | Buy Now |
DISTI #
CSW2475
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 75A, 24÷280VAC, CSW, 1-phase Min Qty: 1 | 0 |
|
$87.6600 / $96.4300 | RFQ |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 75 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount. RoHS: Compliant |
75 In Stock |
|
$107.4900 / $117.6900 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR 280Vac 75A,3-32Vdc,ZC | 50 |
|
$242.5900 | Buy Now |
Part Details for CSW2475
CSW2475 CAD Models
CSW2475 Part Data Attributes
|
CSW2475
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2475
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |