Part Details for CSW2450-10 by Crydom Inc
Overview of CSW2450-10 by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSW2450-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2212
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl047Hd4.3 |Sensata/crydom CSW2450-10 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$77.3200 | Buy Now |
DISTI #
CC2420-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
35 In Stock |
|
$74.3500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$58.7300 / $77.3700 | Buy Now |
|
Quest Components | 2 |
|
$69.9600 | Buy Now | |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$58.7300 / $77.3700 | Buy Now |
Part Details for CSW2450-10
CSW2450-10 CAD Models
CSW2450-10 Part Data Attributes:
|
CSW2450-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2450-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CSW2450-10
This table gives cross-reference parts and alternative options found for CSW2450-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSW2450-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD2450PSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450PSH |
CWD2450 | Solid State Relay, | Sensata Circuit Breakers | CSW2450-10 vs CWD2450 |
CWD2450SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450SH-10 |
CWD2450H-10 | Solid State Relay, | Sensata Circuit Breakers | CSW2450-10 vs CWD2450H-10 |
CWD2450P-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450P-10 |
CWD2450PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450PH |
CWD2450S | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450S |
CSW2450 | Trigger Output SSR, | Sensata Circuit Breakers | CSW2450-10 vs CSW2450 |
CWD2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450-10 |
CWD2450PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450PH-10 |