Part Details for CSW2425FS-10 by Crydom Inc
Overview of CSW2425FS-10 by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSW2425FS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7663
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/25A, 3-32Vdc, Instantaneous, Rc, Faston |Sensata/crydom CSW2425FS-10 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3200 | Buy Now |
Part Details for CSW2425FS-10
CSW2425FS-10 CAD Models
CSW2425FS-10 Part Data Attributes
|
CSW2425FS-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2425FS-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.2 mm | |
Overall Length | 58.4 mm |