Part Details for CSW2410 by Crydom Inc
Overview of CSW2410 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for CSW2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2205
|
Newark | Solid State Relay, 10A, 3V-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CSW2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$35.7500 | Buy Now |
DISTI #
CC1972-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$50.7300 | Buy Now |
DISTI #
70130579
|
RS | Relay, SSR, Zero-Switching, Cur-Rtg 10A, Ctrl-V 32DC, Vol-Rtg 24-280AC, Pnl-Mnt, 4 Pin | Sensata - Crydom CSW2410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 28 |
|
$53.2700 | Buy Now |
DISTI #
CRYCSW2410
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/10A, 3-32VDC, ZERO CROS | Americas - 0 in Stock |
|
$44.2524 / $53.1028 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount. RoHS: Compliant |
48 In Stock |
|
$41.0600 / $52.2100 | Buy Now |
DISTI #
CSW2410
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$42.1000 / $44.2500 | RFQ |
DISTI #
000000000001171078
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280Vac 10A,3-32Vdc,ZC Min Qty: 1 | 0 |
|
$43.1900 / $47.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount. RoHS: Compliant |
48 In Stock |
|
$41.0600 / $52.2100 | Buy Now |
|
Neutron USA | Relay, SSR, Zero-Switching, Cur-Rtg 10A, Ctrl-V 32DC, Vol-Rtg 24-280AC, Pnl-Mnt, 4 Pin | 50 |
|
$161.6100 | Buy Now |
Part Details for CSW2410
CSW2410 CAD Models
CSW2410 Part Data Attributes
|
CSW2410
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2410
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CSW2410
This table gives cross-reference parts and alternative options found for CSW2410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSW2410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD2410PSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2410 vs CWD2410PSH |
CWD2410P | Solid State Relay, | Sensata Circuit Breakers | CSW2410 vs CWD2410P |
CWD2410H | Solid State Relay, | Sensata Circuit Breakers | CSW2410 vs CWD2410H |
CWD2410PS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2410 vs CWD2410PS |
CWD2410H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2410 vs CWD2410H-10 |
CKRD2410 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | CSW2410 vs CKRD2410 |
CWD2410PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2410 vs CWD2410PSH-10 |
CWD2410S | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2410 vs CWD2410S |
CWD2410H-10 | Solid State Relay, | Sensata Circuit Breakers | CSW2410 vs CWD2410H-10 |
CWD2410PH | Solid State Relay, | Sensata Circuit Breakers | CSW2410 vs CWD2410PH |